Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

RCHV1901717BK1

DigiKey Part Number
HM5676-ND
Manufacturer
Manufacturer Product Number
RCHV1901717BK1
Description
RACK STEEL 17.5X21X19.5 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHV1901717BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
10U
Dimensions - Panel
16.110" L x 17.810" W x 17.560" H (409.19mm x 452.37mm x 446.02mm)
Dimensions - Overall
17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from Digi-Key
Weight
46 lbs (20.9 kg)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,328.19000¥3,328.19
5¥3,253.08200¥16,265.41
10¥3,203.03300¥32,030.33
25¥3,127.96640¥78,199.16
Manufacturers Standard Package
Alternate Color
RACK STEEL 17.5X21X19.5 BE/GY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X19.5 GRY
In-Stock: 2
Unit Price: ¥3,328.19000