
RM3UMTGFL | |
|---|---|
DigiKey Part Number | HM5754-ND |
Manufacturer | |
Manufacturer Product Number | RM3UMTGFL |
Description | HARDWARE RM3U MOUNTING FLANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Hardware |
Datasheet | Datasheet |
EDA/CAD Models | RM3UMTGFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
Features | - | |
For Use With/Related Products | RM3U1918SBK, RM3U1918VBK | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.78000 | ¥186.78 |
| 5 | ¥162.61200 | ¥813.06 |
| 10 | ¥154.00500 | ¥1,540.05 |
| 25 | ¥144.00960 | ¥3,600.24 |
| 50 | ¥137.36380 | ¥6,868.19 |
| 100 | ¥131.40650 | ¥13,140.65 |
| 250 | ¥124.46872 | ¥31,117.18 |
| 500 | ¥119.84574 | ¥59,922.87 |




