171B | ||
---|---|---|
DigiKey Part Number | HM4552-ND | |
Manufacturer | ||
Manufacturer Product Number | 171B | |
Description | XFRMR ISOL 115V TO 115V 200VA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 200VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,272.51000 | ¥1,272.51 |
10 | ¥1,230.09700 | ¥12,300.97 |
25 | ¥1,145.26240 | ¥28,631.56 |
50 | ¥1,060.42800 | ¥53,021.40 |