178 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178GT

DigiKey Part Number
HM2116-ND
Manufacturer
Manufacturer Product Number
178GT
Description
XFRMR ISOL 120V TO 120V 1500VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Secondary
120V
Manufacturer
Hammond Manufacturing
Power - Max
1500VA
Series
1st Connector
NEMA 5-15P
Packaging
Box
2nd Connector
NEMA 5-15R (2)
Part Status
Active
Weight
38 lbs (17.2 kg)
Type
Isolation
Base Product Number
Voltage - Primary
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,621.58000¥4,621.58
10¥4,160.16000¥41,601.60
Manufacturers Standard Package