1591VBG | |
---|---|
DigiKey Part Number | HM3972-ND |
Manufacturer | |
Manufacturer Product Number | 1591VBG |
Description | BOX PLAS BEIGE 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Beige Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591VBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.700" (93.98mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Beige | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.74000 | ¥126.74 |
10 | ¥112.63600 | ¥1,126.36 |
100 | ¥96.79830 | ¥9,679.83 |