1591FUGY | ||
---|---|---|
DigiKey Part Number | HM3913-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591FUGY | |
Description | FLANGE ABS 5.7X4.6X0.1 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic Cover, Lid 5.717" L x 4.587" W x 0.118" H (145.21mm x 116.51mm x 3.00mm) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591U Series | |
Size / Dimension | 5.717" L x 4.587" W x 0.118" H (145.21mm x 116.51mm x 3.00mm) | |
Color | Gray | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
5 | ¥37.14600 | ¥185.73 |
10 | ¥33.60100 | ¥336.01 |
25 | ¥30.06680 | ¥751.67 |
50 | ¥28.29700 | ¥1,414.85 |
100 | ¥26.52820 | ¥2,652.82 |
250 | ¥24.75964 | ¥6,189.91 |
500 | ¥24.31748 | ¥12,158.74 |
1,000 | ¥23.87538 | ¥23,875.38 |