1591VSBK | ||
---|---|---|
DigiKey Part Number | HM112-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591VSBK | |
Description | BOX PLASTIC BLK 4.72"L X 4.72"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591VSBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.700" (93.98mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.428 lb (194.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.94000 | ¥81.94 |
5 | ¥77.35200 | ¥386.76 |
10 | ¥72.80400 | ¥728.04 |
25 | ¥68.25320 | ¥1,706.33 |
50 | ¥63.70200 | ¥3,185.10 |
100 | ¥62.56470 | ¥6,256.47 |
250 | ¥61.42704 | ¥15,356.76 |
500 | ¥60.51682 | ¥30,258.41 |
1,000 | ¥59.15187 | ¥59,151.87 |