1591VC | ||
---|---|---|
DigiKey Part Number | HM3973-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591VC | |
Description | LID CLEAR POLY USE W/1591V SERIE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic Cover, Lid 4.724" L x 4.724" W x 0.157" H (120.00mm x 120.00mm x 3.99mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591V Series | |
Size / Dimension | 4.724" L x 4.724" W x 0.157" H (120.00mm x 120.00mm x 3.99mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥57.21500 | ¥572.15 |
100 | ¥47.11560 | ¥4,711.56 |
1,000 | ¥44.75971 | ¥44,759.71 |