



1591USBK | |
|---|---|
DigiKey Part Number | HM111-ND |
Manufacturer | |
Manufacturer Product Number | 1591USBK |
Description | BOX PLASTIC BLK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591USBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.322" (58.98mm) | Weight 0.319 lb (144.7 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.36000 | ¥94.36 |
| 5 | ¥79.30400 | ¥396.52 |
| 10 | ¥73.65500 | ¥736.55 |
| 25 | ¥66.83120 | ¥1,670.78 |
| 50 | ¥62.12560 | ¥3,106.28 |
| 100 | ¥57.77180 | ¥5,777.18 |
| 250 | ¥52.50988 | ¥13,127.47 |
| 500 | ¥50.88082 | ¥25,440.41 |














