1591UC | ||
---|---|---|
DigiKey Part Number | HM3966-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591UC | |
Description | LID CLEAR POLY USE W/1591U SERIE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic Cover, Lid 4.724" L x 4.724" W x 0.157" H (120.00mm x 120.00mm x 3.99mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591U Series | |
Size / Dimension | 4.724" L x 4.724" W x 0.157" H (120.00mm x 120.00mm x 3.99mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1591ABG |
Environmental Information | Hammond REACH |
Featured Product | Customize Your Enclosure |
HTML Datasheet | 1591 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.67000 | ¥66.67 |
10 | ¥56.65700 | ¥566.57 |
100 | ¥46.65650 | ¥4,665.65 |
1,000 | ¥44.32353 | ¥44,323.53 |
Attribute | Description |
---|---|
Other Names | HM3966 1591UC-ND |
Standard Package | 1 |