



1590ZGRP233 | |
|---|---|
DigiKey Part Number | HM1990-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP233 |
Description | BOX FIBERGLASS 9.873"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 9.873" L x 7.874" W (250.77mm x 200.00mm) X 4.528" (115.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.873" L x 7.874" W (250.77mm x 200.00mm) | |
Height | 4.528" (115.01mm) | |
Area (L x W) | 77.7in² (501cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.213" (5.41mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥883.71000 | ¥883.71 |
| 5 | ¥755.38200 | ¥3,776.91 |
| 10 | ¥706.04000 | ¥7,060.40 |
| 25 | ¥694.80280 | ¥17,370.07 |














