Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153451124

DigiKey Part Number
900-2153451124-ND
Manufacturer
Manufacturer Product Number
2153451124
Description
SQUBA 3.6 F-F 300MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥13.54600¥135.46
25¥12.69280¥317.32
50¥12.08740¥604.37
100¥11.50940¥1,150.94
300¥10.65037¥3,195.11
500¥10.27316¥5,136.58
1,000¥9.78283¥9,782.83
2,500¥9.17066¥22,926.65
Manufacturers Standard Package