
3060306 | |
|---|---|
DigiKey Part Number | 3060306-ND |
Manufacturer | |
Manufacturer Product Number | 3060306 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3060306 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 30 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 3.244" (82.40mm) |
Number of Positions 4 | Height (Max) 2.165" (55.00mm) |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 9mm |
Current - IEC 32 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥26.21580 | ¥1,310.79 |






















