1590Z090GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z090GY

DigiKey Part Number
164-1590Z090GY-ND
Manufacturer
Manufacturer Product Number
1590Z090GY
Description
BOX ALUM GRAY 5.51"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 5.510" L x 5.510" W (139.95mm x 139.95mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z090GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.510" L x 5.510" W (139.95mm x 139.95mm)
Height
3.540" (89.92mm)
Area (L x W)
30.3in² (196cm²)
Design
Cover Included
Material
Color
Gray
Thickness
1.180" (29.97mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥580.39000¥580.39
5¥496.16200¥2,480.81
10¥463.74300¥4,637.43
25¥433.75800¥10,843.95
Manufacturers Standard Package