
64165 | |
|---|---|
DigiKey Part Number | 4862-64165-ND 4862-64165-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64165 |
Description | FIVENORM H07V2-K GREEN 1C AWG12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 AWG Hook-Up Wire Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.32000 | ¥9.32 |
| 5 | ¥8.34600 | ¥41.73 |
| 10 | ¥7.95800 | ¥79.58 |
| 25 | ¥7.45960 | ¥186.49 |
| 50 | ¥7.10320 | ¥355.16 |
| 100 | ¥6.76160 | ¥676.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,640 | ¥5.09554 | ¥8,356.69 |




