
1590WBBSFLBK | |
|---|---|
DigiKey Part Number | 164-1590WBBSFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBBSFLBK |
Description | ENCLOSURE ALUM 4.7"L X 3.7"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 4.700" L x 3.700" W (119.38mm x 93.98mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBBSFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.700" L x 3.700" W (119.38mm x 93.98mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.21000 | ¥201.21 |










