
1553CGY | |
|---|---|
DigiKey Part Number | HM449-ND |
Manufacturer | |
Manufacturer Product Number | 1553CGY |
Description | BOX ABS GRAY 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553CGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.11000 | ¥96.11 |
| 5 | ¥82.13600 | ¥410.68 |
| 10 | ¥76.78300 | ¥767.83 |
| 25 | ¥70.22240 | ¥1,755.56 |
| 50 | ¥65.63400 | ¥3,281.70 |
| 100 | ¥61.34660 | ¥6,134.66 |
| 250 | ¥57.48856 | ¥14,372.14 |

















