1553BPCB | ||
---|---|---|
DigiKey Part Number | HM1254-ND | |
Manufacturer | ||
Manufacturer Product Number | 1553BPCB | |
Description | BREADBRD PREPUNCHED INSULAT NPTH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 2 Hole Pad (Single Side) 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 2 Hole Pad (Single Side) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 4.30" L x 2.80" W (109.2mm x 71.1mm) | |
Board Thickness | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.26000 | ¥126.26 |
5 | ¥122.82800 | ¥614.14 |
10 | ¥119.42100 | ¥1,194.21 |
25 | ¥112.59280 | ¥2,814.82 |
50 | ¥109.18100 | ¥5,459.05 |
100 | ¥102.35740 | ¥10,235.74 |
250 | ¥95.53380 | ¥23,883.45 |
500 | ¥92.12202 | ¥46,061.01 |