Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 2 Hole Pad (Single Side) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553DBPCB

DigiKey Part Number
HM1255-ND
Manufacturer
Manufacturer Product Number
1553DBPCB
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 2 Hole Pad (Single Side) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Hammond Manufacturing
Circuit Pattern
2 Hole Pad (Single Side)
Series
Hole Diameter
0.042" (1.07mm)
Packaging
Bag
Size / Dimension
4.18" L x 2.85" W (106.2mm x 72.4mm)
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Proto Board Type
Breadboard, Prepunched Insulating
Base Product Number
Plating
Non-Plated Through Hole (NPTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.34000¥194.34
5¥166.74000¥833.70
10¥157.09700¥1,570.97
25¥146.01160¥3,650.29
50¥138.71600¥6,935.80
100¥132.22650¥13,222.65
250¥124.72744¥31,181.86
500¥119.76426¥59,882.13
Manufacturers Standard Package