
14G1513 | |
|---|---|
DigiKey Part Number | 14G1513-ND |
Manufacturer | |
Manufacturer Product Number | 14G1513 |
Description | PANEL INNER STEEL 14.75X12.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 12.880" W (374.65mm x 327.15mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 14.750" L x 12.880" W (374.65mm x 327.15mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.73000 | ¥236.73 |
| 5 | ¥202.36400 | ¥1,011.82 |
| 10 | ¥189.14900 | ¥1,891.49 |
| 25 | ¥172.98720 | ¥4,324.68 |
| 50 | ¥161.68460 | ¥8,084.23 |
| 100 | ¥158.56680 | ¥15,856.68 |








