PJ16148L | |
---|---|
DigiKey Part Number | PJ16148L-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148L |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 17.870" L x 15.990" W (453.90mm x 406.15mm) X 8.470" (215.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.870" L x 15.990" W (453.90mm x 406.15mm) | |
Height | 8.470" (215.14mm) | |
Area (L x W) | 286in² (1845cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,814.70000 | ¥1,814.70 |
5 | ¥1,782.26600 | ¥8,911.33 |
10 | ¥1,749.85500 | ¥17,498.55 |
25 | ¥1,723.93400 | ¥43,098.35 |
50 | ¥1,685.04760 | ¥84,252.38 |