



1457L1601BK | |
|---|---|
DigiKey Part Number | HM1768-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1601BK |
Description | BOX ALUM BLACK 6.74"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.738" L x 4.210" W (171.15mm x 106.94mm) X 1.375" (34.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1601BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.738" L x 4.210" W (171.15mm x 106.94mm) | |
Height | 1.375" (34.93mm) | |
Area (L x W) | 28.3in² (183cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.30000 | ¥359.30 |
| 5 | ¥307.11800 | ¥1,535.59 |
| 10 | ¥287.05000 | ¥2,870.50 |
| 25 | ¥262.52240 | ¥6,563.06 |
| 50 | ¥253.08020 | ¥12,654.01 |












