
2119144-1 | |
|---|---|
DigiKey Part Number | A141791-ND |
Manufacturer | |
Manufacturer Product Number | 2119144-1 |
Description | CERTI-CRIIMP II TOOL D1000-S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,480.17000 | ¥11,480.17 |
| 5 | ¥10,642.46000 | ¥53,212.30 |








