1456KK4BKBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456WH3BKBK

DigiKey Part Number
164-1456WH3BKBK-ND
Manufacturer
Manufacturer Product Number
1456WH3BKBK
Description
CONSOLE ALUM 20.26"L X 8.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black Slanted Top 20.260" L x 8.610" W (514.60mm x 218.69mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
20.260" L x 8.610" W (514.60mm x 218.69mm)
Height
3.210" (81.53mm)
Design
Slanted Top
Material
Color
Black
Thickness
0.081" (2.06mm)
Features
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥592.78000¥592.78
5¥506.69400¥2,533.47
10¥473.59800¥4,735.98
25¥444.11640¥11,102.91
Manufacturers Standard Package