1456KH3BKBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456KH3BKBU

DigiKey Part Number
HM1509-ND
Manufacturer
Manufacturer Product Number
1456KH3BKBU
Description
CONSOLE ALUM 10.18"L X 8.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 10.180" L x 8.610" W (258.57mm x 218.69mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1456KH3BKBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
10.180" L x 8.610" W (258.57mm x 218.69mm)
Height
3.210" (81.53mm)
Area (L x W)
87.7in² (566cm²)
Design
Slanted Top
Material
Color
Black, Blue
Thickness
0.081" (2.06mm)
Features
Slope, 15°
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 275
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥407.33000¥407.33
5¥348.18200¥1,740.91
10¥325.44000¥3,254.40
25¥297.63280¥7,440.82
50¥291.39860¥14,569.93
Manufacturers Standard Package
Alternate Color
CONSOLE ALUM 10.18"L X 8.61"W
In-Stock: 0
Unit Price: ¥407.33000