1441-26BK3 | ||
---|---|---|
DigiKey Part Number | HM1493-ND | |
Manufacturer | ||
Manufacturer Product Number | 1441-26BK3 | |
Description | CHASSIS STEEL BLACK 16"L X 8"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Chassis Metal, Steel Black Open End(s) 16.000" L x 8.000" W (406.40mm x 203.20mm) X 2.040" (51.82mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1441-26BK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.6 lbs (1.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.48000 | ¥338.48 |
5 | ¥318.55200 | ¥1,592.76 |
10 | ¥298.63700 | ¥2,986.37 |
25 | ¥278.72760 | ¥6,968.19 |
50 | ¥273.74980 | ¥13,687.49 |
100 | ¥268.77210 | ¥26,877.21 |
250 | ¥264.79000 | ¥66,197.50 |