1431-26 | |
---|---|
DigiKey Part Number | HM2675-ND |
Manufacturer | |
Manufacturer Product Number | 1431-26 |
Description | COVER FOR CHASSIS 16X8" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 16.000" L x 8.000" W x 0.032" H (406.40mm x 203.20mm x 0.81mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 16.000" L x 8.000" W x 0.032" H (406.40mm x 203.20mm x 0.81mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.28000 | ¥141.28 |
10 | ¥125.55700 | ¥1,255.57 |
100 | ¥107.90230 | ¥10,790.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/459/009/1431-Black_tmb.jpg)