1444-18 | ||
---|---|---|
DigiKey Part Number | HM265-ND | |
Manufacturer | ||
Manufacturer Product Number | 1444-18 | |
Description | CHASSIS ALUM NAT 13.5"L X 5"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 13.500" L x 5.000" W (342.90mm x 127.00mm) X 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1444-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 13.500" L x 5.000" W (342.90mm x 127.00mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 67.4in² (435cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.275 lb (124.74 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.16000 | ¥203.16 |
5 | ¥191.22600 | ¥956.13 |
10 | ¥179.26900 | ¥1,792.69 |
25 | ¥167.31840 | ¥4,182.96 |
50 | ¥164.33140 | ¥8,216.57 |
100 | ¥161.34350 | ¥16,134.35 |
250 | ¥158.95328 | ¥39,738.32 |
500 | ¥155.36808 | ¥77,684.04 |