




1590DD | |
|---|---|
DigiKey Part Number | HM347-ND |
Manufacturer | |
Manufacturer Product Number | 1590DD |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590DD Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Weight 1 lb (453.59 g) |
Height 1.525" (38.74mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.16000 | ¥220.16 |
| 5 | ¥185.33200 | ¥926.66 |
| 10 | ¥172.23600 | ¥1,722.36 |
| 25 | ¥156.41440 | ¥3,910.36 |
| 50 | ¥145.48460 | ¥7,274.23 |
| 100 | ¥135.36340 | ¥13,536.34 |
| 250 | ¥133.62380 | ¥33,405.95 |











