Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
1590DDBK
1590DDBK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590DDBK

DigiKey Part Number
HM1910-ND
Manufacturer
Manufacturer Product Number
1590DDBK
Description
BOX ALUM BLACK 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Datasheet
 Datasheet
EDA/CAD Models
1590DDBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Weight
1 lb (453.59 g)
Height
1.525" (38.74mm)
Base Product Number
Area (L x W)
35.0in² (226cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Factory Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.51000¥271.51
5¥228.72400¥1,143.62
10¥212.59000¥2,125.90
25¥193.10400¥4,827.60
50¥179.63340¥8,981.67
100¥169.67380¥16,967.38
Manufacturers Standard Package
Alternate Color
BOX ALUM UNPTD 7.4"L X 4.72"W
In-Stock: 34
Unit Price: ¥220.16000
BOX ALUM GRAY 7.4"L X 4.72"W
In-Stock: 5
Unit Price: ¥246.28000