1444-14103 | ||
---|---|---|
DigiKey Part Number | HM2769-ND | |
Manufacturer | ||
Manufacturer Product Number | 1444-14103 | |
Description | CHASSIS ALUM NATURAL 14"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 14.000" L x 10.000" W (355.60mm x 254.00mm) X 3.000" (76.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1444-14103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 14.000" L x 10.000" W (355.60mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 140in² (903cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.12000 | ¥396.12 |
5 | ¥385.09200 | ¥1,925.46 |
10 | ¥363.08400 | ¥3,630.84 |
25 | ¥352.07720 | ¥8,801.93 |
50 | ¥330.07400 | ¥16,503.70 |
100 | ¥319.07050 | ¥31,907.05 |
250 | ¥297.06584 | ¥74,266.46 |