HWCHAS1310AL | ||
---|---|---|
DigiKey Part Number | HM399-ND | |
Manufacturer | ||
Manufacturer Product Number | HWCHAS1310AL | |
Description | CHASSIS ALUM NATURAL 13"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Chassis Metal, Aluminum; Wood Natural Open End(s) 13.000" L x 10.000" W (330.20mm x 254.00mm) X 3.000" (76.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HWCHAS1310AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 13.000" L x 10.000" W (330.20mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 130in² (839cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.778" (19.76mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,772.74000 | ¥1,772.74 |