HW1310BKPL | |
---|---|
DigiKey Part Number | HM5507-ND |
Manufacturer | |
Manufacturer Product Number | HW1310BKPL |
Description | BOTTOM PANEL FOR HWCHAS SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Bottom 11.732" L x 8.740" W (298.00mm x 222.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | HWCHAS1310 | |
Size / Dimension | 11.732" L x 8.740" W (298.00mm x 222.00mm) | |
Color | Black | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.89000 | ¥189.89 |
10 | ¥167.53800 | ¥1,675.38 |
100 | ¥150.78550 | ¥15,078.55 |