
1441-22BK3 | |
|---|---|
DigiKey Part Number | HM2729-ND |
Manufacturer | |
Manufacturer Product Number | 1441-22BK3 |
Description | CHASSIS STEEL BLACK 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-22BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.16000 | ¥353.16 |
| 5 | ¥301.90200 | ¥1,509.51 |
| 10 | ¥282.18000 | ¥2,821.80 |
| 25 | ¥258.07360 | ¥6,451.84 |
| 50 | ¥248.51240 | ¥12,425.62 |

















