TE-M32M2-A11U | ||
---|---|---|
DigiKey Part Number | GH7912-ND | |
Manufacturer | ||
Manufacturer Product Number | TE-M32M2-A11U | |
Description | SENSOR CAPACITIVE USB M12 CONN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TE-M32M2-A11U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | USB | |
Termination Style | Connector | |
Voltage - Supply | 4.75V ~ 18V | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,786.21000 | ¥1,786.21 |
10 | ¥1,561.80700 | ¥15,618.07 |