TE-M32M1-A11U | ||
---|---|---|
DigiKey Part Number | GH7911-ND | |
Manufacturer | ||
Manufacturer Product Number | TE-M32M1-A11U | |
Description | SENSOR CAPACITIVE USB M12 CONN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TE-M32M1-A11U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | USB | |
Termination Style | Connector | |
Voltage - Supply | 4.75V ~ 18V | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TE-M32 Datasheet |
Video File | Grayhill Touch Encoder Grayhill and Neonode New Product Discoveries Episode 21 |
Featured Product | Touch Encoder |
CAD Models | TE-M32M1-A11U Models |
PCN Design/Specification | Design chg 12/FEB/2024 |
HTML Datasheet | Touch Encoder Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.60.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,786.12000 | ¥1,786.12 |
10 | ¥1,561.72700 | ¥15,617.27 |
Attribute | Description |
---|---|
Other Names | 2266-TE-M32M1-A11U GH7911 |
Standard Package | 1 |