3D70XX-100 | ||
---|---|---|
DigiKey Part Number | GH7783-ND | |
Manufacturer | ||
Manufacturer Product Number | 3D70XX-100 | |
Description | 7-INCH VEHICLE DISPLAY, 1 CAN PO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CAN, RS-232, USB 7" (177.80mm) 800 x 480 (WVGA) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3D70XX-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.92mm W x 92.96mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | CAN, RS-232, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,114.08000 | ¥5,114.08 |
10 | ¥4,917.36100 | ¥49,173.61 |