




3K206-2RN3AG | |
|---|---|
DigiKey Part Number | GH7921-ND |
Manufacturer | |
Manufacturer Product Number | 3K206-2RN3AG |
Description | SWITCH KEYPAD 6KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3K206-2RN3AG Models |
Category | Output Type CAN Bus (CANopen) |
Manufacturer Grayhill Inc. | Legend Targets |
Series | Legend Color White |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Connector |
Number of Keys 6 | Operating Temperature -40°C ~ 85°C |
Matrix (Columns x Rows) 3 x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Illumination Illuminated | Operational Life 1,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Rubber Overlay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,819.25000 | ¥2,819.25 |
| 10 | ¥2,353.67500 | ¥23,536.75 |
| 25 | ¥2,209.32600 | ¥55,233.15 |


