TE-M321-SDKT | ||
---|---|---|
DigiKey Part Number | GH7909-ND | |
Manufacturer | ||
Manufacturer Product Number | TE-M321-SDKT | |
Description | TOUCH ENCODER SDK WITH IPAD | |
Customer Reference | ||
Detailed Description | Multi-Touch Ring Encoder (MTRE) Encoder and Touchpad Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Encoder and Touchpad | |
Embedded | - | |
Utilized IC / Part | Multi-Touch Ring Encoder (MTRE) | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,834.32000 | ¥7,834.32 |