34-00065 | ||
---|---|---|
DigiKey Part Number | 1027-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | 34-00065 | |
Description | SENSOR RESISTIVE 3US ANALOG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive | |
Response Time | 3 µs | |
Output Type | Analog | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.20000 | ¥112.20 |
10 | ¥88.83700 | ¥888.37 |
25 | ¥84.16680 | ¥2,104.17 |
100 | ¥72.47500 | ¥7,247.50 |
500 | ¥67.79966 | ¥33,899.83 |
1,000 | ¥64.29266 | ¥64,292.66 |
Attribute | Description |
---|---|
Other Names | 1027-1034 |
Standard Package | 500 |