62AG11-L0-020C | ||
---|---|---|
DigiKey Part Number | 62AG11-L0-020C-ND | |
Manufacturer | ||
Manufacturer Product Number | 62AG11-L0-020C | |
Description | ROTARY ENCODER OPTICAL 32PPR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.12000 | ¥125.12 |
10 | ¥116.15500 | ¥1,161.55 |
25 | ¥104.87160 | ¥2,621.79 |