62S11-M5-050C | ||
---|---|---|
DigiKey Part Number | GH7297-ND | |
Manufacturer | ||
Manufacturer Product Number | 62S11-M5-050C | |
Description | ROTARY ENCODER OPT 32PPR 5" CBL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.91000 | ¥415.91 |
10 | ¥391.48400 | ¥3,914.84 |
25 | ¥379.25080 | ¥9,481.27 |
50 | ¥354.78200 | ¥17,739.10 |
100 | ¥335.20780 | ¥33,520.78 |
250 | ¥325.42104 | ¥81,355.26 |