62AG22-L5-040C | ||
---|---|---|
DigiKey Part Number | GH7536-ND | |
Manufacturer | ||
Manufacturer Product Number | 62AG22-L5-040C | |
Description | ROTARY ENCODER OPT 16PPR 4" CBL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.16000 | ¥165.16 |
10 | ¥149.11000 | ¥1,491.10 |
25 | ¥142.85720 | ¥3,571.43 |
50 | ¥133.92880 | ¥6,696.44 |
100 | ¥129.46450 | ¥12,946.45 |
250 | ¥122.32160 | ¥30,580.40 |
500 | ¥118.75016 | ¥59,375.08 |