61K128-050 | ||
---|---|---|
DigiKey Part Number | GH3066-ND | |
Manufacturer | ||
Manufacturer Product Number | 61K128-050 | |
Description | ROTARY ENCODER OPT 128PPR 5" CBL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 10M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.26000 | ¥667.26 |
10 | ¥628.02700 | ¥6,280.27 |
25 | ¥608.39840 | ¥15,209.96 |
50 | ¥569.14620 | ¥28,457.31 |
100 | ¥537.74490 | ¥53,774.49 |