AMT112S-V | ||
---|---|---|
DigiKey Part Number | 102-3316-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT112S-V | |
Description | ROTARY ENCODER INCREMENT PROGPPR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AMT112S-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.26000 | ¥276.26 |
10 | ¥267.02500 | ¥2,670.25 |
50 | ¥248.60460 | ¥12,430.23 |
100 | ¥239.39720 | ¥23,939.72 |