AMT212H-V

DigiKey Part Number
102-AMT212H-V-ND
Manufacturer
Manufacturer Product Number
AMT212H-V
Description
KIT, AMT212H, RS-485, ABSOLUTE E
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AMT212H-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Encoder Type
Absolute
Output Type
RS-485
Pulses per Revolution
16384
Voltage - Supply
3.8V ~ 5.5V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥472.35000¥472.35
10¥455.49000¥4,554.90
50¥430.18200¥21,509.10
100¥421.74640¥42,174.64
Manufacturers Standard Package