AMT-17C-1-036 | ||
---|---|---|
DigiKey Part Number | 102-3373-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT-17C-1-036 | |
Description | AMT ENCODER CABLE 17CONDUCTOR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | AMT112, AMT312 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.97000 | ¥353.97 |
10 | ¥349.06300 | ¥3,490.63 |
25 | ¥344.14920 | ¥8,603.73 |
50 | ¥294.98480 | ¥14,749.24 |
100 | ¥285.15250 | ¥28,515.25 |
250 | ¥275.31932 | ¥68,829.83 |