
11K5029-JMNB | |
|---|---|
DigiKey Part Number | GH7665-ND |
Manufacturer | |
Manufacturer Product Number | 11K5029-JMNB |
Description | KNOB KNURLED 0.125" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5029-JMNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.500" (12.70mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.60000 | ¥85.60 |
| 5 | ¥73.83600 | ¥369.18 |
| 10 | ¥69.65100 | ¥696.51 |
| 25 | ¥64.78960 | ¥1,619.74 |
| 50 | ¥61.56120 | ¥3,078.06 |
| 100 | ¥58.67160 | ¥5,867.16 |
| 250 | ¥55.30828 | ¥13,827.07 |
| 500 | ¥53.06822 | ¥26,534.11 |
| 1,000 | ¥51.05962 | ¥51,059.62 |








