6104282M57032(R) | ||
---|---|---|
DigiKey Part Number | 1939-6104282M57032(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 6104282M57032(R) | |
Description | UK BS1363A PLUG (TYPE G), ALSO A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C19 H05VV-F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 1.5 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CCC, CEBEC, D-Mark, ENEC, FIMKO, Gulf Conformity, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | CCC, CEBEC, D-Mark, ENEC, FIMKO, Gulf Conformity, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
10 | ¥94.74400 | ¥947.44 |
25 | ¥91.10080 | ¥2,277.52 |
50 | ¥87.45740 | ¥4,372.87 |
100 | ¥82.59920 | ¥8,259.92 |
300 | ¥75.31120 | ¥22,593.36 |
500 | ¥70.45230 | ¥35,226.15 |
1,000 | ¥64.62185 | ¥64,621.85 |