6104283M07032(R) | |
---|---|
DigiKey Part Number | 1939-6104283M07032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 6104283M07032(R) |
Description | PWCORD, UK PLUG(13A FUSE) +H05VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black BS1363 To IEC 320-C19 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.23000 | ¥101.23 |
10 | ¥89.74200 | ¥897.42 |
25 | ¥86.28920 | ¥2,157.23 |
50 | ¥82.83760 | ¥4,141.88 |
100 | ¥78.23520 | ¥7,823.52 |